The Samtec TW-16-09-F-D-255-SM is a 32-contact HDR board stacker with a 2-row configuration and solder termination method. It operates within a temperature range of -55°C to 125°C. The component has a straight body orientation and is designed for surface mount applications. Each contact has a maximum current rating of 4.9 amps. The stacker measures 9.86mm in height and has a mating length of 3.39mm.
Samtec TW-16-09-F-D-255-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 9.86mm |
| Mating Length | 3.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-16-09-F-D-255-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.