
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Samtec TW-16-12-S-D-827-102 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-16-12-S-D-827-102 to view detailed technical specifications.
No datasheet is available for this part.
