Samtec TW-18-04-T-S-310-090-.GES technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-18-04-T-S-310-090-.GES to view detailed technical specifications.
No datasheet is available for this part.