Samtec TW-20-03-F-D-310-090 technical specifications.
| Contact Material | Bronze |
| Lead Length | 13.6mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-03-F-D-310-090 to view detailed technical specifications.
No datasheet is available for this part.