Samtec TW-20-03-T-D-200-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 11.9mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-03-T-D-200-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.