Samtec TW-20-04-L-D-310-SM-A technical specifications.
| Contact Material | Bronze |
| Lead Length | 12.4mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-04-L-D-310-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.