Samtec TW-20-06-G-D-295-SM technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TW-20-06-G-D-295-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.