Samtec TW-20-06-H-S-605-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-20-06-H-S-605-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.