The TW-20-12-S-D-875-125 is a 40-contact HDR board stacker with a 2-row configuration and 2.0mm pitch. It features a straight body orientation and is designed for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The board stacker measures 25.01mm in height and has a mating length of 2.8mm.
Samtec TW-20-12-S-D-875-125 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 25.01mm |
| Mating Length | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-20-12-S-D-875-125 to view detailed technical specifications.
No datasheet is available for this part.