Samtec TW-21-06-G-S-215-SM-006-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-21-06-G-S-215-SM-006-P to view detailed technical specifications.
No datasheet is available for this part.
