Conn Board Stacker HDR 24 POS 2mm Solder ST SMD
Samtec TW-24-07-G-S-399-SM-A technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-24-07-G-S-399-SM-A to view detailed technical specifications.
No datasheet is available for this part.