Samtec TW-25-05-F-S-385-090 technical specifications.
| Contact Material | Bronze |
| Lead Length | 15.1mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-25-05-F-S-385-090 to view detailed technical specifications.
No datasheet is available for this part.