Samtec TW-25-12-F-D-805-150 technical specifications.
| Contact Material | Bronze |
| Lead Length | 28.2mm |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-25-12-F-D-805-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.