Samtec TW-28-06-L-S-367-SM-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.4mm |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-28-06-L-S-367-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.