This Samtec header features 58 bronze contacts with gold plating, arranged in 2 rows with a 2mm pitch. It is designed for surface mount applications and is RoHS compliant. The header has a lead length of 15.4mm and is terminated with solder. It is suitable for use in a variety of board-to-board and mezzanine connections.
Samtec TW-29-06-L-D-250-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.4mm |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-29-06-L-D-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.