This 58-contact rectangular connector features a 2mm pitch and 15.4mm lead length, with a termination style of solder. The contact material is bronze with a tin plating, and it is RoHS compliant. The connector is designed for general use and is available from Samtec.
Samtec TW-29-06-T-D-250-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.4mm |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-29-06-T-D-250-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.