This rectangular connector features 58 male contacts with a bronze material and tin plating. It has a 2mm pitch and a lead length of 15.4mm. The connector is RoHS compliant and suitable for solder termination. It is designed for general use in rectangular connectors.
Samtec TW-29-06-T-D-260-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.4mm |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-29-06-T-D-260-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.