This Samtec connector features 58 bronze contacts with tin plating, arranged in a 2mm pitch, 2-row configuration. The leads are 15.4mm in length and are terminated with solder. This connector is compliant with RoHS regulations.
Samtec TW-29-06-T-D-300-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.4mm |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-29-06-T-D-300-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.