
This rectangular connector features 58 male contacts with a bronze material and tin plating. The contacts are arranged in a 2-row configuration with a 2mm pitch. The connector has a lead length of 15.4mm and is RoHS compliant. It is suitable for general use and can be soldered in place.
Samtec TW-29-06-T-D-605-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.4mm |
| Number of Contacts | 58 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-29-06-T-D-605-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.