
Conn Board Stacker HDR 30 POS 2mm Solder ST Thru-Hole
Samtec TW-30-03-L-S-258-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-03-L-S-258-120 to view detailed technical specifications.
No datasheet is available for this part.
