Samtec TW-31-02-G-D-210-SM-A technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 62 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TW-31-02-G-D-210-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.