This Samtec TW-32-03-L-D-348-SM header features 64 male contacts with a bronze material and gold plating. It has a shrouded design and is suitable for surface mount applications. The header is compliant with RoHS regulations and has a termination type of solder. The contacts are arranged in a 2mm pitch with a lead length of 11.9mm.
Samtec TW-32-03-L-D-348-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.9mm |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-32-03-L-D-348-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.