This rectangular connector features 32 male contacts with a bronze material and tin plating. It is designed for through hole mounting with a lead length of 13.6mm. The connector is compliant with RoHS regulations and can be solder terminated.
Samtec TW-32-03-T-S-215-050 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-32-03-T-S-215-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.