The TW-35-03-F-D-188-SM-P-TR is a 70-contact HDR board stacker from Samtec, designed for surface mount applications. It features a straight body orientation and a termination method of solder. The component has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. With a terminal pitch of 2mm, it offers a high number of contacts and rows, making it suitable for dense board-to-board connections.
Samtec TW-35-03-F-D-188-SM-P-TR technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 70 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 7.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-35-03-F-D-188-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.