This 80-contact connector features a 2mm pitch and a through-hole mount. It has a gold plating for reliable contact and is packaged in bulk. The connector is RoHS compliant and suitable for solder termination.
Samtec TW-40-06-G-D-509-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-06-G-D-509-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.