The TW-40-06-S-Q-408-120 is a 160-contact through-hole connector from Samtec. It features a gold-plated contact and is RoHS compliant. The connector is packaged in bulk and has a 2mm pitch. It is not radiation hardened and is suitable for general use.
Samtec TW-40-06-S-Q-408-120 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-06-S-Q-408-120 to view detailed technical specifications.
No datasheet is available for this part.