The Samtec TW-40-07-G-S-350-120 is a 40-contact HDR board stacker with a 2mm terminal pitch, designed for through hole mounting. It operates within a temperature range of -55 to 125°C. The stacker features a straight body orientation and a solder termination method. It has a maximum current rating of 5.2 amps per contact and a height of 16.05mm. The mating length is 7.17mm.
Samtec TW-40-07-G-S-350-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 16.05mm |
| Mating Length | 7.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-40-07-G-S-350-120 to view detailed technical specifications.
No datasheet is available for this part.