
This 80-contact shrouded header features a 2mm pitch and is designed for through-hole mounting. It has a maximum current rating of 3A and operates over a temperature range of -55°C to 125°C. The header is made from bronze with a gold plating and is RoHS compliant.
Samtec TW-40-12-L-D-807-138 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 28.2mm |
| Length | 80mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-40-12-L-D-807-138 to view detailed technical specifications.
No datasheet is available for this part.