This Samtec TW-42-01-T-D-120-100 connector features 84 male contacts with a 2mm pitch, through hole mount, and a bronze contact material with tin plating. It is packaged in bulk and compliant with RoHS standards. The connector has a lead length of 8.2mm and is suitable for general use.
Samtec TW-42-01-T-D-120-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 8.2mm |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-42-01-T-D-120-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.