Samtec TW-50-01-T-S-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 8.2mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-50-01-T-S-120 to view detailed technical specifications.
No datasheet is available for this part.