Samtec TW-50-03-S-S-210-120 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TW-50-03-S-S-210-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.