
This Samtec TW-50-03-T-D-215-155 is a 100-contact shrouded header with a 2mm pitch, suitable for through-hole mounting. The header features a lead length of 13.6mm and is constructed with bronze contacts that are tin-plated. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-50-03-T-D-215-155 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-50-03-T-D-215-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.