Conn Board Stacker HDR 100 POS 2mm Solder ST Thru-Hole
Samtec TW-50-06-S-D-408-120 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-50-06-S-D-408-120 to view detailed technical specifications.
No datasheet is available for this part.