The Samtec TW0502-L-D-190-SM-A-P-TR is a surface mount connector with 10 contacts, arranged in 2 rows, and a 2mm pitch. It has a maximum current rating of 3A and operates over a temperature range of -55°C to 125°C. The connector features a black housing and is terminated with solder. It is available in tape and reel packaging.
Samtec TW0502-L-D-190-SM-A-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW0502-L-D-190-SM-A-P-TR to view detailed technical specifications.
No datasheet is available for this part.