Samtec UPPT-02-01-01-L-RA-SD-TR technical specifications.
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec UPPT-02-01-01-L-RA-SD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.