Samtec UPPT-08-01-02-L-RA-SD technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PowerStrip™ 20 UPPT |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec UPPT-08-01-02-L-RA-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.