Samtec UPS-02-04.0-01-L-V-LC-TR technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | UPS |
| Contact Finish Termination | MATTE TIN OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec UPS-02-04.0-01-L-V-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.