Samtec UPS-08-04.0-03-L-PV technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec UPS-08-04.0-03-L-PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.