Samtec UPS-08-07.0-02-L-V-LC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | UPS |
| Contact Finish Termination | MATTE TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec UPS-08-07.0-02-L-V-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.