Samtec USB-A-D-F-W-TH technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USB-A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-A-D-F-W-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.