Samtec USB-A-D-S-B-TH-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17mm |
| Gender | Female |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-A-D-S-B-TH-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.