This right angle USB connector has a maximum operating temperature range of -50°C to 85°C and a maximum voltage rating of 30V AC. It features a bronze contact material with gold plating and is available in a tape and reel packaging. The connector has a length of 16.4mm and a depth of 14.8mm, with a right angle orientation and 4 terminals/pins.
Samtec USB-A-S-S-B-SM2-R-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.8mm |
| Length | 16.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Number of Terminals/Pins | 4 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-A-S-S-B-SM2-R-TR150 to view detailed technical specifications.
No datasheet is available for this part.