Samtec USB-A-S-S-B-VU-RC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.2mm |
| Gender | Receptacle |
| Length | 7.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USB-A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-A-S-S-B-VU-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
