Samtec USB-AM-S-F-W-SM1-R technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-AM-S-F-W-SM1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
