Samtec USB-AM-S-S-W-SM1-R-TR technical specifications.
| Contact Plating | Gold |
| Insulation Color | White |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USB-AM |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USB-AM-S-S-W-SM1-R-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.