Samtec USB3-B-S-F-TH technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 14.3 |
| Product Depth (mm) | 18.25 |
| Product Height (mm) | 12.9 |
| Type | USB 3.0 Type B |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 1.8/ContactA |
| Max Voltage Rating | 100VAC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec USB3-B-S-F-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.