Samtec USBC-AM-MB-B-B-S-1 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Samtec USBC-AM-MB-B-B-S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
