Samtec USBC-AM-UB-B-B-S-1 technical specifications.
| Connector Type B | USB |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| RoHS Compliant | Yes |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Samtec USBC-AM-UB-B-B-S-1 to view detailed technical specifications.
No datasheet is available for this part.