Samtec USBR-A-D-S-O-TH technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Color | Orange |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USBR-A-D-S-O-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.