Samtec USBR-A-S-S-O-SM1 technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec USBR-A-S-S-O-SM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.